
3-5120524-2 | |
|---|---|
DigiKey Part Number | 17-3-5120524-2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3-5120524-2 |
Description | 1FHR,84,50A/S,R,N,S14,15 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 84 Position Connector Receptacle Through Hole Tin |
Datasheet | Datasheet |
EDA/CAD Models | 3-5120524-2 Models |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole |
Series | Features Board Guide |
Packaging Tape & Reel (TR) | Contact Finish Tin |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Type Receptacle | Mated Stacking Heights 15mm |
Number of Positions 84 | Height Above Board 0.408" (10.37mm) |
Pitch 0.039" (1.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr.102.42417 | kr.30,727.25 |
| Unit Price without VAT: | kr.102.42417 |
|---|---|
| Unit Price with VAT: | kr.128.03021 |

