
3-530755-6 | |
|---|---|
DigiKey Part Number | 3-530755-6-ND |
Manufacturer | |
Manufacturer Product Number | 3-530755-6 |
Description | CONN HEADER 100P CRIMP 22-26AWG |
Customer Reference | |
Detailed Description | 100 Position Rectangular Header Connector Crimp Gold 22-26 AWG |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Cable Termination Crimp |
Packaging Bulk | Wire Type Discrete |
Part Status Obsolete | Wire Gauge 22-26 AWG |
Connector Type Header | Features Assembly Kit |
Contact Type Male Pin | Contact Finish Gold |
Number of Positions 100 | Contact Finish Thickness 50.0µin (1.27µm) |
Pitch 0.100" (2.54mm) | Color Blue |
Number of Rows 2 | Base Product Number |
Row Spacing 0.100" (2.54mm) |

