
3-2834723-4 | |
|---|---|
DigiKey Part Number | 17-3-2834723-4-ND |
Manufacturer | |
Manufacturer Product Number | 3-2834723-4 |
Description | AMPFOIL ULTRA-KIT PACKAGE-28POS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Housing FFC Housing for Female Contacts Connector Latch Lock 28Pos 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 3-2834723-4 Models |
Category | Pitch 0.039" (1.00mm) |
Manufacturer TE Connectivity AMP Connectors | Locking Feature Latch Lock |
Series | Voltage Rating 29.6 V |
Packaging Box | Housing Material Thermoplastic |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Flat Flex Type FFC | Material Flammability Rating UL94 V-0 |
Connector Type Housing for Female Contacts | Current Rating (Amps) 1 A |
Number of Positions 28 | Housing Color Black |
Number of Rows 2 | Note Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.76000 | kr.7.76 |
| 10 | kr.6.57700 | kr.65.77 |
| 25 | kr.6.16120 | kr.154.03 |
| 50 | kr.5.86780 | kr.293.39 |
| 100 | kr.5.58630 | kr.558.63 |
| 450 | kr.5.02358 | kr.2,260.61 |
| 900 | kr.4.78371 | kr.4,305.34 |
| 1.350 | kr.4.64877 | kr.6,275.84 |
| 2.700 | kr.4.42696 | kr.11,952.79 |
| Unit Price without VAT: | kr.7.76000 |
|---|---|
| Unit Price with VAT: | kr.9.70000 |

