
3-2834723-3 | |
|---|---|
DigiKey Part Number | 17-3-2834723-3-ND |
Manufacturer | |
Manufacturer Product Number | 3-2834723-3 |
Description | AMPFOIL ULTRA-KIT PACKAGE-32POS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Housing FFC Housing for Female Contacts Connector Latch Lock 32Pos 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 3-2834723-3 Models |
Category | Pitch 0.039" (1.00mm) |
Manufacturer TE Connectivity AMP Connectors | Locking Feature Latch Lock |
Series | Voltage Rating 29.6 V |
Packaging Box | Housing Material Thermoplastic |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Flat Flex Type FFC | Material Flammability Rating UL94 V-0 |
Connector Type Housing for Female Contacts | Current Rating (Amps) 1 A |
Number of Positions 32 | Housing Color Black |
Number of Rows 2 | Note Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.95000 | kr.7.95 |
| 10 | kr.6.75600 | kr.67.56 |
| 25 | kr.6.33040 | kr.158.26 |
| 50 | kr.6.02800 | kr.301.40 |
| 100 | kr.5.74020 | kr.574.02 |
| 450 | kr.5.16147 | kr.2,322.66 |
| 900 | kr.4.91504 | kr.4,423.54 |
| 1.350 | kr.4.77644 | kr.6,448.19 |
| 2.700 | kr.4.54854 | kr.12,281.06 |
| Unit Price without VAT: | kr.7.95000 |
|---|---|
| Unit Price with VAT: | kr.9.93750 |

