


3-2834696-4 | |
|---|---|
DigiKey Part Number | 17-3-2834696-4TR-ND - Tape & Reel (TR) 17-3-2834696-4CT-ND - Cut Tape (CT) 17-3-2834696-4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3-2834696-4 |
Description | AMPFOIL ULTRA-HEADER ASS-28POS C |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 28 Position FFC, FPC Connector Contacts, Top and Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 3-2834696-4 Models |
Category | Height Above Board 0.394" (10.00mm) |
Manufacturer TE Connectivity AMP Connectors | Cable End Type Straight |
Series | Contact Material Copper Alloy |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Housing Material Liquid Crystal Polymer (LCP) |
Flat Flex Type FFC, FPC | Features Solder Retention |
Mounting Type Surface Mount, Right Angle | Operating Temperature -40°C ~ 125°C |
Connector/Contact Type Contacts, Top and Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 28 | Current Rating (Amps) 1A |
Pitch 0.039" (1.00mm) | Housing Color Black |
Termination Solder | Mating Cycles 50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.65000 | kr.23.65 |
| 10 | kr.20.08300 | kr.200.83 |
| 25 | kr.18.82240 | kr.470.56 |
| 50 | kr.17.92240 | kr.896.12 |
| 100 | kr.17.06600 | kr.1,706.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | kr.16.03563 | kr.5,131.40 |
| 640 | kr.15.27042 | kr.9,773.07 |
| 960 | kr.14.84008 | kr.14,246.48 |
| 1.600 | kr.14.31513 | kr.22,904.21 |
| 2.240 | kr.13.97967 | kr.31,314.46 |
| 3.200 | kr.13.63259 | kr.43,624.29 |
| Unit Price without VAT: | kr.23.65000 |
|---|---|
| Unit Price with VAT: | kr.29.56250 |

