


3-2834696-3 | |
|---|---|
DigiKey Part Number | 17-3-2834696-3TR-ND - Tape & Reel (TR) 17-3-2834696-3CT-ND - Cut Tape (CT) 17-3-2834696-3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3-2834696-3 |
Description | AMPFOIL ULTRA-HEADER ASS-32POS C |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 32 Position FFC, FPC Connector Contacts, Top and Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 3-2834696-3 Models |
Category | Height Above Board 0.394" (10.00mm) |
Manufacturer TE Connectivity AMP Connectors | Cable End Type Straight |
Series | Contact Material Copper Alloy |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Housing Material Liquid Crystal Polymer (LCP) |
Flat Flex Type FFC, FPC | Features Solder Retention |
Mounting Type Surface Mount, Right Angle | Operating Temperature -40°C ~ 125°C |
Connector/Contact Type Contacts, Top and Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 32 | Current Rating (Amps) 1A |
Pitch 0.039" (1.00mm) | Housing Color Black |
Termination Solder | Mating Cycles 50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.55000 | kr.24.55 |
| 10 | kr.20.84500 | kr.208.45 |
| 25 | kr.19.53760 | kr.488.44 |
| 50 | kr.18.60440 | kr.930.22 |
| 100 | kr.17.71530 | kr.1,771.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | kr.16.64538 | kr.5,326.52 |
| 640 | kr.15.85123 | kr.10,144.79 |
| 960 | kr.15.40443 | kr.14,788.25 |
| 1.600 | kr.14.85950 | kr.23,775.20 |
| 2.240 | kr.14.51133 | kr.32,505.38 |
| 3.200 | kr.14.15106 | kr.45,283.39 |
| Unit Price without VAT: | kr.24.55000 |
|---|---|
| Unit Price with VAT: | kr.30.68750 |

