New Product
32 Position FFC, FPC Connector Contacts, Top and Bottom 0.039" (1.00mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32 Position FFC, FPC Connector Contacts, Top and Bottom 0.039" (1.00mm) Surface Mount, Right Angle
3-2834696-3
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

3-2834696-3

DigiKey Part Number
17-3-2834696-3TR-ND - Tape & Reel (TR)
17-3-2834696-3CT-ND - Cut Tape (CT)
17-3-2834696-3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3-2834696-3
Description
AMPFOIL ULTRA-HEADER ASS-32POS C
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
32 Position FFC, FPC Connector Contacts, Top and Bottom 0.039" (1.00mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
3-2834696-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height Above Board
0.394" (10.00mm)
Manufacturer
TE Connectivity AMP Connectors
Cable End Type
Straight
Series
Contact Material
Copper Alloy
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Housing Material
Liquid Crystal Polymer (LCP)
Flat Flex Type
FFC, FPC
Features
Solder Retention
Mounting Type
Surface Mount, Right Angle
Operating Temperature
-40°C ~ 125°C
Connector/Contact Type
Contacts, Top and Bottom
Material Flammability Rating
UL94 V-0
Number of Positions
32
Current Rating (Amps)
1A
Pitch
0.039" (1.00mm)
Housing Color
Black
Termination
Solder
Mating Cycles
50
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.24.55000kr.24.55
10kr.20.84500kr.208.45
25kr.19.53760kr.488.44
50kr.18.60440kr.930.22
100kr.17.71530kr.1,771.53
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
320kr.16.64538kr.5,326.52
640kr.15.85123kr.10,144.79
960kr.15.40443kr.14,788.25
1.600kr.14.85950kr.23,775.20
2.240kr.14.51133kr.32,505.38
3.200kr.14.15106kr.45,283.39
Manufacturers Standard Package
Unit Price without VAT:kr.24.55000
Unit Price with VAT:kr.30.68750