


3-2834696-1 | |
|---|---|
DigiKey Part Number | 17-3-2834696-1TR-ND - Tape & Reel (TR) 17-3-2834696-1CT-ND - Cut Tape (CT) 17-3-2834696-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3-2834696-1 |
Description | AMPFOIL ULTRA-HEADER ASS-40POS C |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 40 Position FFC, FPC Connector Contacts, Top and Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 3-2834696-1 Models |
Category | Height Above Board 0.394" (10.00mm) |
Manufacturer TE Connectivity AMP Connectors | Cable End Type Straight |
Series | Contact Material Copper Alloy |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Housing Material Liquid Crystal Polymer (LCP) |
Flat Flex Type FFC, FPC | Features Solder Retention |
Mounting Type Surface Mount, Right Angle | Operating Temperature -40°C ~ 125°C |
Connector/Contact Type Contacts, Top and Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 40 | Current Rating (Amps) 1A |
Pitch 0.039" (1.00mm) | Housing Color Black |
Termination Solder | Mating Cycles 50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26.41000 | kr.26.41 |
| 10 | kr.22.46100 | kr.224.61 |
| 25 | kr.21.05040 | kr.526.26 |
| 50 | kr.20.04540 | kr.1,002.27 |
| 100 | kr.19.08830 | kr.1,908.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | kr.17.93578 | kr.5,739.45 |
| 640 | kr.17.07984 | kr.10,931.10 |
| 960 | kr.16.59849 | kr.15,934.55 |
| 1.600 | kr.16.01142 | kr.25,618.27 |
| 2.240 | kr.15.63622 | kr.35,025.13 |
| 3.200 | kr.15.24815 | kr.48,794.08 |
| Unit Price without VAT: | kr.26.41000 |
|---|---|
| Unit Price with VAT: | kr.33.01250 |

