



3-2489541-3 | |
|---|---|
DigiKey Part Number | 17-3-2489541-3-ND |
Manufacturer | |
Manufacturer Product Number | 3-2489541-3 |
Description | LED PNL IND YELLOW CLR 29.60MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Yellow Clear 240V Screw Terminal |
Datasheet | Datasheet |
EDA/CAD Models | 3-2489541-3 Models |
Category | Ratings AC |
Manufacturer TE Connectivity AMP Connectors | Voltage 240V |
Series | Panel Cutout Shape Round |
Packaging Box | Panel Cutout Dimensions 0.89" (22.50mm) |
Part Status Active | Lens Size 29.60mm Dia |
Type LED | Lens Style Round with Domed Top |
Lamp Color Yellow | Termination Style Screw Terminal |
Lens Color Yellow | Ingress Protection IP20, IP65 |
Lens Transparency Clear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.43.18000 | kr.43.18 |
| 10 | kr.32.53700 | kr.325.37 |
| 100 | kr.26.28120 | kr.2,628.12 |
| 500 | kr.23.55222 | kr.11,776.11 |
| 1.000 | kr.22.66563 | kr.22,665.63 |
| 2.000 | kr.21.91611 | kr.43,832.22 |
| Unit Price without VAT: | kr.43.18000 |
|---|---|
| Unit Price with VAT: | kr.53.97500 |


