
3-2465614-4 | |
|---|---|
DigiKey Part Number | 17-3-2465614-4-ND |
Manufacturer | |
Manufacturer Product Number | 3-2465614-4 |
Description | QP 6.5 HDR ASSY, 4P, BLACK, TRAY |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 4 position 0.256" (6.50mm) |
Datasheet | Datasheet |
Category | Contact Length - Post 0.150" (3.81mm) |
Mfr | Insulation Height 0.776" (19.70mm) |
Series | Contact Shape Rectangular |
Packaging Tray | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Features Board Guide |
Number of Rows 2 | Operating Temperature -40°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 9A |
Shrouding Shrouded - 4 Wall | Voltage Rating 600VAC/DC |
Mounting Type | Contact Finish Thickness - Post 50.0µin (1.27µm) |
Termination Kinked Pin, Solder | Applications General Purpose |
Fastening Type Latch Holder | Base Product Number |
Contact Length - Mating 0.348" (8.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.45000 | kr.5.45 |
| 10 | kr.4.64700 | kr.46.47 |
| 25 | kr.4.35440 | kr.108.86 |
| 50 | kr.4.14640 | kr.207.32 |
| 176 | kr.3.79392 | kr.667.73 |
| 352 | kr.3.61273 | kr.1,271.68 |
| 528 | kr.3.51066 | kr.1,853.63 |
| 1.056 | kr.3.34303 | kr.3,530.24 |
| 2.640 | kr.3.13369 | kr.8,272.94 |
| Unit Price without VAT: | kr.5.45000 |
|---|---|
| Unit Price with VAT: | kr.6.81250 |

