3-2396001-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3-2396001-4
0.4mm Fine Pitch Board to Board Connector Assembly

3-2396001-4

DigiKey Part Number
17-3-2396001-4TR-ND - Tape & Reel (TR)
17-3-2396001-4CT-ND - Cut Tape (CT)
17-3-2396001-4DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3-2396001-4
Description
0.4MM BTB CONN H0.8 REC ASSEMBLY
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
34 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
3-2396001-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
34
Pitch
0.016" (0.40mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
-
Contact Finish
Gold
Contact Finish Thickness
Flash
Mated Stacking Heights
0.8mm
Height Above Board
0.031" (0.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28.504
Check for Additional Incoming Stock
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.58355kr.7,917.75
10.000kr.1.51408kr.15,140.80
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.39000kr.3.39
10kr.2.89300kr.28.93
25kr.2.70840kr.67.71
50kr.2.57920kr.128.96
100kr.2.45570kr.245.57
250kr.2.30196kr.575.49
500kr.2.19174kr.1,095.87
1.000kr.2.08710kr.2,087.10
2.500kr.1.95638kr.4,890.95
Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.50000kr.2.50
10kr.2.27800kr.22.78
25kr.2.27080kr.56.77
50kr.2.22340kr.111.17
100kr.1.90020kr.190.02
250kr.1.71032kr.427.58
500kr.1.61536kr.807.68
1.000kr.1.41581kr.1,415.81
2.500kr.1.40631kr.3,515.78
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.2.50000
Unit Price with VAT:kr.3.12500