


3-2363962-0 | |
|---|---|
DigiKey Part Number | 17-3-2363962-0TR-ND - Tape & Reel (TR) 17-3-2363962-0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 3-2363962-0 |
Description | 0.4 BTB CONN H0.8 PLUG ASSEMBLY |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 3-2363962-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 30 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Mated Stacking Heights | 0.8mm | |
Height Above Board | 0.025" (0.63mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.77000 | kr.2.77 |
| 10 | kr.2.36100 | kr.23.61 |
| 25 | kr.2.20840 | kr.55.21 |
| 50 | kr.2.10400 | kr.105.20 |
| 100 | kr.2.00340 | kr.200.34 |
| 250 | kr.1.87748 | kr.469.37 |
| 500 | kr.1.78782 | kr.893.91 |
| 1.000 | kr.1.70241 | kr.1,702.41 |
| 2.500 | kr.1.59576 | kr.3,989.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.29164 | kr.6,458.20 |
| 10.000 | kr.1.23000 | kr.12,300.00 |
| 15.000 | kr.1.21075 | kr.18,161.25 |
| Unit Price without VAT: | kr.2.77000 |
|---|---|
| Unit Price with VAT: | kr.3.46250 |


