Connector Carrier For LGA 4189 Sockets
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-2330552-1

DigiKey Part Number
17-3-2330552-1-ND
Manufacturer
Manufacturer Product Number
3-2330552-1
Description
CPX-6 POINT PHM CARRIER ASSY, P5
Customer Reference
Detailed Description
Connector Carrier For LGA 4189 Sockets
Datasheet
 Datasheet
EDA/CAD Models
3-2330552-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Body Material
Thermoplastic
Manufacturer
TE Connectivity AMP Connectors
Color
Black
Packaging
Tray
Material Flammability Rating
UL94 V-0
Part Status
Last Time Buy
Operating Temperature
-25°C ~ 100°C
Accessory Type
Carrier
Base Product Number
For Use With/Related Products
LGA 4189 Sockets
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.834
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 30/09/2027
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.34.05000kr.34.05
16kr.27.98688kr.447.79
32kr.26.64969kr.852.79
64kr.25.37688kr.1,624.12
112kr.24.39375kr.2,732.10
256kr.23.20465kr.5,940.39
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.34.05000
Unit Price with VAT:kr.42.56250