
3-2106431-3 | |
|---|---|
DigiKey Part Number | A100375TR-ND - Tape & Reel (TR) A100375CT-ND - Cut Tape (CT) A100375DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3-2106431-3 |
Description | CONN WIRE IDC 3POS 24AWG SMD RA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Position Individual Wires Connector Natural IDC 24 AWG Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 3-2106431-3 Models |
Category | Mounting Type Surface Mount, Right Angle |
Manufacturer TE Connectivity AMP Connectors | Cable Termination IDC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Wire Gauge 24 AWG |
Part Status Active | Features Feed Through |
Connector Type Individual Wires | Contact Finish Tin |
Number of Positions 3 | Color Natural |
Cable Pitch 0.157" (4.00mm) | Number of Positions Loaded All |
Board-Side Pitch 0.157" (4.00mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.93000 | kr.7.93 |
| 10 | kr.6.73300 | kr.67.33 |
| 25 | kr.6.30960 | kr.157.74 |
| 50 | kr.6.00780 | kr.300.39 |
| 100 | kr.5.71990 | kr.571.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | kr.5.24656 | kr.2,360.95 |
| 900 | kr.4.99606 | kr.4,496.45 |
| 1.350 | kr.4.85513 | kr.6,554.43 |
| 2.250 | kr.4.68334 | kr.10,537.52 |
| 3.150 | kr.4.57350 | kr.14,406.52 |
| 4.500 | kr.4.45989 | kr.20,069.50 |
| Unit Price without VAT: | kr.7.93000 |
|---|---|
| Unit Price with VAT: | kr.9.91250 |

