
3-2106431-2 | |
|---|---|
DigiKey Part Number | A100374TR-ND - Tape & Reel (TR) A100374CT-ND - Cut Tape (CT) A100374DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3-2106431-2 |
Description | CONN WIRE IDC 2POS 24AWG SMD RA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Position Individual Wires Connector Natural IDC 24 AWG Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 3-2106431-2 Models |
Category | Mounting Type Surface Mount, Right Angle |
Manufacturer TE Connectivity AMP Connectors | Cable Termination IDC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Wire Gauge 24 AWG |
Part Status Active | Features Feed Through |
Connector Type Individual Wires | Contact Finish Tin |
Number of Positions 2 | Color Natural |
Cable Pitch 0.157" (4.00mm) | Number of Positions Loaded All |
Board-Side Pitch 0.157" (4.00mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.78000 | kr.6.78 |
| 10 | kr.5.75000 | kr.57.50 |
| 25 | kr.5.38920 | kr.134.73 |
| 50 | kr.5.13160 | kr.256.58 |
| 100 | kr.4.88690 | kr.488.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | kr.4.48196 | kr.2,016.88 |
| 900 | kr.4.26794 | kr.3,841.15 |
| 1.350 | kr.4.14758 | kr.5,599.23 |
| 2.250 | kr.4.00076 | kr.9,001.71 |
| 3.150 | kr.3.90691 | kr.12,306.77 |
| 4.500 | kr.3.80988 | kr.17,144.46 |
| Unit Price without VAT: | kr.6.78000 |
|---|---|
| Unit Price with VAT: | kr.8.47500 |

