3-2106003-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-2106003-4

DigiKey Part Number
A100360TR-ND - Tape & Reel (TR)
A100360CT-ND - Cut Tape (CT)
A100360DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3-2106003-4
Description
CONN WIRE IDC 4POS 24AWG SMD RA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4 Position Individual Wires Connector Natural IDC 24 AWG Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
3-2106003-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Individual Wires
Number of Positions
4
Cable Pitch
0.157" (4.00mm)
Board-Side Pitch
0.157" (4.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Surface Mount, Right Angle
Cable Termination
IDC
Wire Gauge
24 AWG
Features
Closed End
Contact Finish
Tin
Contact Finish Thickness
-
Color
Natural
Number of Positions Loaded
All
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.580
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.24000kr.10.24
10kr.8.71000kr.87.10
25kr.8.16400kr.204.10
50kr.7.77480kr.388.74
100kr.7.40290kr.740.29
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
450kr.6.32404kr.2,845.82
900kr.6.02211kr.5,419.90
1.350kr.5.85235kr.7,900.67
2.250kr.5.64523kr.12,701.77
3.150kr.5.51284kr.17,365.45
4.500kr.5.37597kr.24,191.86
11.250kr.5.06208kr.56,948.40
Manufacturers Standard Package
Unit Price without VAT:kr.10.24000
Unit Price with VAT:kr.12.80000