Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



3-1971876-3 | |
|---|---|
DigiKey Part Number | 3-1971876-3-ND |
Manufacturer | |
Manufacturer Product Number | 3-1971876-3 |
Description | CONN PLUG HSG 9POS 6.00MM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 9 Rectangular Connectors - Housings Plug Blue 0.236" (6.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 3-1971876-3 Models |
Category | Row Spacing 0.319" (8.10mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Blue |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Female Blade Socket | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.236" (6.00mm) | Base Product Number |
Number of Rows 3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1971876-3 | TE Connectivity AMP Connectors | 0 | A115802-ND | kr.1.62337 | Parametric Equivalent |
| 2-1971876-3 | TE Connectivity AMP Connectors | 0 | 2-1971876-3-ND | kr.1.35418 | Parametric Equivalent |
| 4-1971876-3 | TE Connectivity AMP Connectors | 0 | 4-1971876-3-ND | kr.1.73692 | Parametric Equivalent |
| 5-1971876-3 | TE Connectivity AMP Connectors | 0 | A118818-ND | kr.3.34000 | Parametric Equivalent |
| 5-2232357-3 | TE Connectivity AMP Connectors | 1.196 | A118821-ND | kr.3.77000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.300 | kr.2.99253 | kr.3,890.29 |
| Unit Price without VAT: | kr.2.99253 |
|---|---|
| Unit Price with VAT: | kr.3.74066 |









