
3-179694-2 | |
|---|---|
DigiKey Part Number | 3-179694-2-ND |
Manufacturer | |
Manufacturer Product Number | 3-179694-2 |
Description | CONN RCPT 12POS IDC 24AWG TIN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Receptacle Connector IDC Tin 24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3-179694-2 Models |
Category | Number of Rows 1 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Wire Gauge 24 AWG |
Connector Type Receptacle | Contact Finish Tin |
Contact Type Female Socket | Color Gray |
Number of Positions 12 | Base Product Number |
Pitch 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.3.13836 | kr.25,106.88 |
| Unit Price without VAT: | kr.3.13836 |
|---|---|
| Unit Price with VAT: | kr.3.92295 |


