
3-176976-9 | |
|---|---|
DigiKey Part Number | A119557-ND |
Manufacturer | |
Manufacturer Product Number | 3-176976-9 |
Description | CONN HEADER VERT 3POS 3.96MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 3 position 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 3-176976-9 Models |
Category | Fastening Type Locking Ramp |
Mfr | Contact Length - Post 0.150" (3.81mm) |
Series | Insulation Height 0.551" (14.00mm) |
Packaging Bulk | Contact Shape Rectangular |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Tab | Contact Material Brass |
Pitch - Mating | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Number of Positions | Operating Temperature -30°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded 2 | Insulation Color Black |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Applications General Purpose |
Mounting Type | Base Product Number |
Termination Kinked Pin, Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.400 | kr.0.90161 | kr.5,770.30 |
| Unit Price without VAT: | kr.0.90161 |
|---|---|
| Unit Price with VAT: | kr.1.12701 |

