
2819039-1 | |
|---|---|
DigiKey Part Number | 2819039-1-ND |
Manufacturer | |
Manufacturer Product Number | 2819039-1 |
Description | PLUG ASSEMBLY NPBR |
Customer Reference | |
Detailed Description | 3 Position Rectangular Plug Connector Crimp Nickel 16-20 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2819039-1 Models |
Category | Number of Rows 1 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Cable Termination Crimp |
Part Status Obsolete | Wire Type Discrete |
Connector Type Plug | Wire Gauge 16-20 AWG |
Contact Type Male Pin | Contact Finish Nickel |
Number of Positions 3 | Color Black |
Pitch 0.374" (9.50mm) | Base Product Number |

