3-1734592-6 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.8.18000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 4.898
Unit Price: kr.3.99000
Datasheet

Similar


GCT
In Stock: 0
Unit Price: kr.2.26516
Datasheet
36 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
36 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
3-1734592-6
3-1734592-6
TE Connectivity FPC Overview

3-1734592-6

DigiKey Part Number
A100291TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
3-1734592-6
Description
CONN FPC BOTTOM 36POS 0.5MM R/A
Customer Reference
Detailed Description
36 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
3-1734592-6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Material
Phosphor Bronze
Manufacturer
TE Connectivity AMP Connectors
Contact Finish
Gold
Packaging
Tape & Reel (TR)
Housing Material
Liquid Crystal Polymer (LCP)
Part Status
Obsolete
Actuator Material
Thermoplastic
Flat Flex Type
FPC
Features
Solder Retention, Zero Insertion Force (ZIF)
Mounting Type
Surface Mount, Right Angle
Voltage Rating
250V
Connector/Contact Type
Contacts, Bottom
Operating Temperature
-40°C ~ 85°C
Number of Positions
36
Material Flammability Rating
UL94 V-0
Pitch
0.020" (0.50mm)
Current Rating (Amps)
0.5A
Termination
Solder
Contact Finish Thickness
Flash
FFC, FCB Thickness
0.30mm
Housing Color
Natural
Height Above Board
0.081" (2.05mm)
Actuator Color
Ivory
Locking Feature
Slide Lock
Base Product Number
Cable End Type
Tapered
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3-2492104-6TE Connectivity AMP Connectors017-3-2492104-6CT-NDkr.8.18000MFR Recommended
62684-362100ALFAmphenol CS (FCI)4.898609-62684-362100ALFCT-NDkr.3.99000Similar
FFC2B35-36-GGCT02073-FFC2B35-36-GTR-NDkr.2.26516Similar
Obsolete
This product is no longer manufactured. View Substitutes