Similar
Similar
Similar




3-1734592-5 | |
|---|---|
DigiKey Part Number | A101317TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3-1734592-5 |
Description | CONN FPC BOTTOM 35POS 0.5MM R/A |
Customer Reference | |
Detailed Description | 35 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 3-1734592-5 Models |
Category | Contact Material Phosphor Bronze |
Manufacturer TE Connectivity AMP Connectors | Contact Finish Gold |
Packaging Tape & Reel (TR) | Housing Material Liquid Crystal Polymer (LCP) |
Part Status Obsolete | Actuator Material Thermoplastic |
Flat Flex Type FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 250V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -40°C ~ 85°C |
Number of Positions 35 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Contact Finish Thickness Flash |
FFC, FCB Thickness 0.30mm | Housing Color Natural |
Height Above Board 0.081" (2.05mm) | Actuator Color Ivory |
Locking Feature Slide Lock | Base Product Number |
Cable End Type Tapered |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0541043531 | Molex | 2.445 | WM8868CT-ND | kr.18.32000 | Similar |
| 0541323562 | Molex | 8 | WM8856CT-ND | kr.13.19000 | Similar |
| FFC2B35-35-G | GCT | 0 | 2073-FFC2B35-35-GTR-ND | kr.2.23586 | Similar |














