3-1734592-3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


GCT
In Stock: 0
Unit Price: kr.2.17728
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 6.833
Unit Price: kr.14.77000
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 3.839
Unit Price: kr.13.57000
Datasheet
33 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
3-1734592-3
3-1734592-3
TE Connectivity FPC Overview

3-1734592-3

DigiKey Part Number
A101315TR-ND - Tape & Reel (TR)
A101315CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
3-1734592-3
Description
CONN FPC BOTTOM 33POS 0.5MM R/A
Customer Reference
Detailed Description
33 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
3-1734592-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Material
Phosphor Bronze
Manufacturer
TE Connectivity AMP Connectors
Contact Finish
Gold
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Housing Material
Liquid Crystal Polymer (LCP)
Part Status
Obsolete
Actuator Material
Thermoplastic
Flat Flex Type
FPC
Features
Solder Retention, Zero Insertion Force (ZIF)
Mounting Type
Surface Mount, Right Angle
Voltage Rating
250V
Connector/Contact Type
Contacts, Bottom
Operating Temperature
-40°C ~ 85°C
Number of Positions
33
Material Flammability Rating
UL94 V-0
Pitch
0.020" (0.50mm)
Current Rating (Amps)
0.5A
Termination
Solder
Contact Finish Thickness
Flash
FFC, FCB Thickness
0.30mm
Housing Color
Natural
Height Above Board
0.081" (2.05mm)
Actuator Color
Ivory
Locking Feature
Slide Lock
Base Product Number
Cable End Type
Tapered
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FFC2B35-33-GGCT02073-FFC2B35-33-GTR-NDkr.2.17728Similar
FH12-33S-0.5SH(55)Hirose Electric Co Ltd6.833HFJ133CT-NDkr.14.77000Similar
FH12A-33S-0.5SH(55)Hirose Electric Co Ltd3.839HFK133CT-NDkr.13.57000Similar
Obsolete
This product is no longer manufactured. View Substitutes