Similar
Similar
Similar
Similar
Similar



3-1734506-9 | |
|---|---|
DigiKey Part Number | A115167-ND |
Manufacturer | |
Manufacturer Product Number | 3-1734506-9 |
Description | CONN RCPT 32POS 0.079 GOLD PCB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 32 Position Receptacle Connector 0.079" (2.00mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | 3-1734506-9 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Packaging Tray | Insulation Color Black |
Part Status Active | Insulation Height 0.177" (4.50mm) |
Connector Type | Contact Length - Post 0.102" (2.60mm) |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Style Board to Board | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Voltage Rating 250VAC |
Pitch - Mating | Insulation Material Thermoplastic |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.079" (2.00mm) | Contact Material Phosphor Bronze |
Mounting Type Through Hole | Contact Finish Thickness - Post 80.0µin (2.03µm) |
Termination | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0791077265 | Molex | 0 | 0791077265-ND | kr.18.77628 | Similar |
| 150232-6002-RB | 3M | 254 | 3M5325-ND | kr.34.81000 | Similar |
| A3C-32DA-2DSA(71) | Hirose Electric Co Ltd | 22 | H10902-ND | kr.21.81000 | Similar |
| A3C-32DA-2DSC(71) | Hirose Electric Co Ltd | 48 | H10915-ND | kr.21.30000 | Similar |
| A3C-32DA-2DSE(71) | Hirose Electric Co Ltd | 0 | H10918-ND | kr.13.64783 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.480 | kr.8.87401 | kr.57,503.58 |
| Unit Price without VAT: | kr.8.87401 |
|---|---|
| Unit Price with VAT: | kr.11.09251 |





