2 Rectangular Connectors - Housings Receptacle Blue 0.157" (4.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-1718643-1

DigiKey Part Number
17-3-1718643-1-ND
Manufacturer
Manufacturer Product Number
3-1718643-1
Description
2POS, MCON 1.2 - LL CONNECTOR, S
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Receptacle Blue 0.157" (4.00mm)
Datasheet
 Datasheet
EDA/CAD Models
3-1718643-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Box
Fastening Type
Latch Lock
Part Status
Active
Color
Blue
Connector Type
Features
Connector Position Assurance (CPA), Terminal Position Assurance (TPA)
Contact Type
Female Socket
Insulation Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Number of Positions
Operating Temperature
-40°C ~ 130°C
Pitch
0.157" (4.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.202
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.6.28000kr.6.28
10kr.5.34500kr.53.45
25kr.5.00880kr.125.22
50kr.4.76900kr.238.45
100kr.4.54130kr.454.13
250kr.4.25644kr.1,064.11
500kr.4.05316kr.2,026.58
2.000kr.3.67536kr.7,350.72
4.000kr.3.49998kr.13,999.92
Manufacturers Standard Package
Unit Price without VAT:kr.6.28000
Unit Price with VAT:kr.7.85000