3-1571550-1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: kr.100.03836
Datasheet
Image for 3-1571550-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-1571550-1

DigiKey Part Number
3-1571550-1-ND
Manufacturer
Manufacturer Product Number
3-1571550-1
Description
CONN IC DIP SOCKET 36POS GOLD
Customer Reference
Detailed Description
36 (2 x 18) Pos DIP, 0.6" (15.24mm) Row Spacing Socket Gold Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Features
Closed Frame
Manufacturer
TE Connectivity AMP Connectors
Termination
Solder
Series
Pitch - Post
0.100" (2.54mm)
Packaging
Tube
Contact Finish - Post
Gold
Part Status
Obsolete
Contact Finish Thickness - Post
25.0µin (0.63µm)
Type
DIP, 0.6" (15.24mm) Row Spacing
Contact Material - Post
Beryllium Copper
Number of Positions or Pins (Grid)
36 (2 x 18)
Housing Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
Pitch - Mating
0.100" (2.54mm)
Operating Temperature
-55°C ~ 125°C
Contact Finish - Mating
Gold
Termination Post Length
0.125" (3.18mm)
Contact Finish Thickness - Mating
25.0µin (0.63µm)
Material Flammability Rating
UL94 V-0
Contact Material - Mating
Beryllium Copper
Contact Resistance
10mOhm
Mounting Type
Through Hole
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
110-93-636-41-001000Mill-Max Manufacturing Corp.011093-63641001000-NDkr.100.03836Similar
Obsolete
This product is no longer manufactured. View Substitutes