3-1565081-4 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.1.29778
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.0.80819
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.2.28000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.0.80975
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.1.15823
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.1.22973
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.1.28997
Datasheet
2 Position Rectangular Housing Connector Plug Yellow 0.138" (3.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-1565081-4

DigiKey Part Number
A116655-ND
Manufacturer
Manufacturer Product Number
3-1565081-4
Description
CONN PLUG HSG 2POS 3.50MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Plug Yellow 0.138" (3.50mm)
Datasheet
 Datasheet
EDA/CAD Models
3-1565081-4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bag
Fastening Type
Latch Holder
Part Status
Active
Color
Yellow
Connector Type
Insulation Material
Polyamide (PA66), Nylon 6/6
Contact Type
Female Socket
Operating Temperature
-30°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.138" (3.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1-1565081-1TE Connectivity AMP Connectors017-1-1565081-1-NDkr.1.29778Parametric Equivalent
1-1565081-2TE Connectivity AMP Connectors0A119076-NDkr.0.80819Parametric Equivalent
1565081-1TE Connectivity AMP Connectors0A112398-NDkr.2.28000Parametric Equivalent
2-1565081-3TE Connectivity AMP Connectors0A119411-NDkr.0.80975Parametric Equivalent
4-1565081-2TE Connectivity AMP Connectors017-4-1565081-2-NDkr.1.15823Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bag
QuantityUnit PriceExt Price
9.600kr.0.80819kr.7,758.62
Manufacturers Standard Package
Unit Price without VAT:kr.0.80819
Unit Price with VAT:kr.1.01024