16 Position Flexstrip Cable 0.100" (2.54mm) 3.000" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-1474644-1

DigiKey Part Number
3-1474644-1-ND
Manufacturer
Manufacturer Product Number
3-1474644-1
Description
CABLE FLXSTRP 16POS 2.54MM 3"
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
16 Position Flexstrip Cable 0.100" (2.54mm) 3.000" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.100" (2.54mm)
Manufacturer
TE Connectivity AMP Connectors
Length
3.000" (76.20mm)
Packaging
Bulk
Length - Exposed Ends
0.125" (3.18mm)
Part Status
Active
Termination Style
Completely Exposed Wires on Both Sides
Cable Type
Flexstrip
Base Product Number
Number of Conductors
16
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.31.00000kr.31.00
10kr.26.35500kr.263.55
25kr.24.70080kr.617.52
50kr.23.52020kr.1,176.01
100kr.22.39730kr.2,239.73
250kr.20.99480kr.5,248.70
500kr.19.99320kr.9,996.60
1.000kr.19.03953kr.19,039.53
2.500kr.17.84877kr.44,621.92
Manufacturers Standard Package
Unit Price without VAT:kr.31.00000
Unit Price with VAT:kr.38.75000