3-1445054-0 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 0
Unit Price: kr.17.82777
Datasheet
Connector Header Through Hole, Right Angle 10 position 0.118" (3.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-1445054-0

DigiKey Part Number
3-1445054-0-ND
Manufacturer
Manufacturer Product Number
3-1445054-0
Description
CONN HEADER R/A 10POS 3MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 10 position 0.118" (3.00mm)
Datasheet
 Datasheet
EDA/CAD Models
3-1445054-0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insulation Height
0.152" (3.85mm)
Mfr
Contact Shape
Square
Series
Contact Finish - Mating
Tin
Packaging
Tray
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Part Status
Obsolete
Contact Finish - Post
Tin
Connector Type
Contact Material
Brass
Contact Type
Male Pin
Insulation Material
Polyamide (PA), Nylon
Pitch - Mating
Features
Board Lock
Number of Positions
Operating Temperature
-40°C ~ 105°C
Number of Rows
1
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Current Rating (Amps)
Varies by Wire Gauge
Shrouding
Shrouded - 4 Wall
Voltage Rating
250V
Mounting Type
Contact Finish Thickness - Post
100.0µin (2.54µm)
Termination
Solder
Applications
General Purpose
Fastening Type
Locking Ramp
Base Product Number
Contact Length - Post
0.114" (2.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0436501002Molex00436501002-NDkr.17.82777Similar
Obsolete
This product is no longer manufactured. View Substitutes