



6PCV-10-1269 | |
|---|---|
DigiKey Part Number | A136517-ND |
Manufacturer | |
Manufacturer Product Number | 6PCV-10-1269 |
Description | CONN BARRIER STRP 10CIRC 0.375" |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 10 | |
Number of Wire Entries | 10 | |
Pitch | 0.375" (9.53mm) | |
Number of Rows | 1 | |
Current Rating (Amps) | 25A | |
Voltage Rating | 300V | |
Wire Gauge | 12-22 AWG | |
Top Termination | Screws | |
Bottom Termination | PC Pin | |
Barrier Type | 3 Wall (Tri) | |
Features | - | |
Color | Black | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Zinc, Clear Chromate | |
Mounting Type | Through Hole | |
Operating Temperature | 105°C | |
Material - Insulation | Thermoplastic | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.41.09000 | kr.41.09 |
| 10 | kr.29.14600 | kr.291.46 |
| 25 | kr.25.65640 | kr.641.41 |
| 70 | kr.22.62771 | kr.1,583.94 |
| 140 | kr.21.05643 | kr.2,947.90 |
| 280 | kr.19.80182 | kr.5,544.51 |
| 560 | kr.18.94080 | kr.10,606.85 |
| Unit Price without VAT: | kr.41.09000 |
|---|---|
| Unit Price with VAT: | kr.51.36250 |




