
3-1418437-1 | |
---|---|
DigiKey Part Number | 3-1418437-1-ND |
Manufacturer | |
Manufacturer Product Number | 3-1418437-1 |
Description | CONN RCPT HSG 6POS 6.00MM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Green 0.236" (6.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 3-1418437-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.236" (6.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.236" (6.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Slide-On | |
Color | Green | |
Features | Sealed | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 140°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.23.42000 | kr.23.42 |
10 | kr.19.87800 | kr.198.78 |
25 | kr.18.63160 | kr.465.79 |
50 | kr.17.74200 | kr.887.10 |
100 | kr.16.89410 | kr.1,689.41 |
250 | kr.15.83616 | kr.3,959.04 |
500 | kr.15.08044 | kr.7,540.22 |
1.000 | kr.14.36109 | kr.14,361.09 |
2.500 | kr.13.46281 | kr.33,657.03 |
Unit Price without VAT: | kr.23.42000 |
---|---|
Unit Price with VAT: | kr.29.27500 |