3-1393641-1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.43.12979
Datasheet

Similar


HARTING
In Stock: 188
Unit Price: kr.84.77000
Datasheet

Similar


KYOCERA AVX
In Stock: 1
Unit Price: kr.177.67850
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 578
Unit Price: kr.20.92000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 3.460
Unit Price: kr.35.00000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 1.394
Unit Price: kr.41.34000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 176
Unit Price: kr.84.77000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: kr.32.08000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: kr.17.97134
Datasheet

Similar


WEE
In Stock: 352
Unit Price: kr.17.56183
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: kr.34.43000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: kr.16.88710
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: kr.50.89327
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: kr.14.74049
Datasheet
96 Position Din Connector Receptacle, Female Sockets Gold or Gold-Palladium Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
96 Position Din Connector Receptacle, Female Sockets Gold or Gold-Palladium Through Hole
3-1393641-1
3-1393641-1

3-1393641-1

DigiKey Part Number
A105029-ND
Manufacturer
Manufacturer Product Number
3-1393641-1
Description
CONN DIN RCPT 96POS
Customer Reference
Detailed Description
96 Position Din Connector Receptacle, Female Sockets Gold or Gold-Palladium Through Hole
Datasheet
 Datasheet
EDA/CAD Models
3-1393641-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
C
Manufacturer
TE Connectivity AMP Connectors
Level, Class
2
Series
Mounting Type
Through Hole
Packaging
Bulk
Termination
Solder
Part Status
Obsolete
Contact Finish
Gold or Gold-Palladium
Connector Type
Receptacle, Female Sockets
Operating Temperature
-55°C ~ 125°C
Number of Positions
96
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Material - Insulation
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Pitch
0.100" (2.54mm)
Base Product Number
Number of Rows
3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (22)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2489563-3TE Connectivity AMP Connectors017-2489563-3-NDkr.43.12979MFR Recommended
09032966827HARTING1881195-1198-NDkr.84.77000Similar
208457096001025KYOCERA AVX1478-5124-NDkr.177.67850Similar
86093968114745V1LFAmphenol CS (FCI)578609-5858-NDkr.20.92000Similar
86093968114755V1LFAmphenol CS (FCI)3.460609-3571-NDkr.35.00000Similar
Obsolete
This product is no longer manufactured. View Substitutes