
2-1377175-5 | |
|---|---|
DigiKey Part Number | 2-1377175-5-ND |
Manufacturer | |
Manufacturer Product Number | 2-1377175-5 |
Description | CONN QC TAB 10-11.5AWG 0.250 |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male 10-11.5 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 10-11.5 AWG |
Series | Insulation Non-Mating End Insulated |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Obsolete | Features Serrated Termination |
Terminal Type Standard | Color Yellow |
Gender Male | Contact Material Brass |
Tab Width 0.250" (6.35mm) | Contact Finish Tin |
Tab Thickness 0.032" (0.81mm) | Insulation Diameter 0.224" (5.69mm) |
Tab Length 0.370" (9.40mm) | Base Product Number |
Length - Overall 1.102" (27.99mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 141085-2 | TE Connectivity AMP Connectors | 3.380 | A112144-ND | kr.16.04000 | Similar |


