1437685-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2TK2-12

DigiKey Part Number
1437685-6-ND
Manufacturer
Manufacturer Product Number
2TK2-12
Description
DIN RAIL 73MMX17MM SLOT 12" PVC
Customer Reference
Detailed Description
Din Rail C Section 2.900" W x 0.700" H (73.66mm x 17.78mm) Slotted Poly-Vinyl Chloride (PVC) 12.000" (304.80mm)
Datasheet
 Datasheet
EDA/CAD Models
2TK2-12 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Obsolete
Type
C Section
Slotted/Unslotted
Slotted
Size
2.900" W x 0.700" H (73.66mm x 17.78mm)
Length
12.000" (304.80mm)
Thickness
-
Material
Poly-Vinyl Chloride (PVC)
Plating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.