
2MM-HSP-S12-HT-02-H-TB | |
|---|---|
DigiKey Part Number | 17-2MM-HSP-S12-HT-02-H-TB-ND |
Manufacturer | |
Manufacturer Product Number | 2MM-HSP-S12-HT-02-H-TB |
Description | 12P, AMPMODU 2 MM, SHROUDED HEAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 12 position 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Contact Length - Mating 0.157" (4.00mm) |
Mfr | Contact Length - Post 0.110" (2.79mm) |
Series | Insulation Height 0.244" (6.20mm) |
Packaging Tube | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 1 | Operating Temperature -40°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 2A |
Mounting Type | Voltage Rating 125VAC/DC |
Termination Solder | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Fastening Type Latch Holder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.60000 | kr.24.60 |
| 21 | kr.19.83524 | kr.416.54 |
| 105 | kr.17.70429 | kr.1,858.95 |
| 504 | kr.15.84937 | kr.7,988.08 |
| 1.008 | kr.15.09328 | kr.15,214.03 |
| Unit Price without VAT: | kr.24.60000 |
|---|---|
| Unit Price with VAT: | kr.30.75000 |







