
2MM-HSD-S10-HT-02-H-TB | |
|---|---|
DigiKey Part Number | 17-2MM-HSD-S10-HT-02-H-TB-ND |
Manufacturer | |
Manufacturer Product Number | 2MM-HSD-S10-HT-02-H-TB |
Description | 10P, AMPMODU 2 MM, SHROUDED HEAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 10 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2MM-HSD-S10-HT-02-H-TB Models |
Category | Contact Length - Mating 0.157" (4.00mm) |
Mfr | Contact Length - Post 0.110" (2.80mm) |
Series | Insulation Height 0.157" (4.00mm) |
Packaging Tube | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Thermoplastic |
Number of Rows 1 | Features Polarizing Key |
Number of Positions Loaded All | Operating Temperature -40°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 2 Wall | Insulation Color Black |
Mounting Type | Current Rating (Amps) 2A |
Termination Solder | Voltage Rating 250VAC |
Fastening Type Latch Holder | Contact Finish Thickness - Post 12.0µin (0.30µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.27000 | kr.18.27 |
| 24 | kr.14.56667 | kr.349.60 |
| 120 | kr.13.00108 | kr.1,560.13 |
| 504 | kr.11.74875 | kr.5,921.37 |
| 1.008 | kr.11.18813 | kr.11,277.64 |
| 5.016 | kr.9.99147 | kr.50,117.21 |
| Unit Price without VAT: | kr.18.27000 |
|---|---|
| Unit Price with VAT: | kr.22.83750 |








