

293687-3 | |
|---|---|
DigiKey Part Number | A120820-ND |
Manufacturer | |
Manufacturer Product Number | 293687-3 |
Description | CONN SSL PLUG HSG 5POS CRIMP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 5 Position Plug Housing for Socket Contact Cable/Wire to Cable/Wire Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 293687-3 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Features Keyed |
Series | Housing Color Natural |
Packaging Bulk | Housing Material Polyamide (PA), Nylon, Glass Filled |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Style Cable/Wire to Cable/Wire | Voltage Rating 400V |
Connector Type Plug Housing for Socket Contact | Current Rating (Amps) 20A |
Number of Positions 5 | Ingress Protection IP20 |
Mounting Type Panel Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.12.43356 | kr.12,433.56 |
| Unit Price without VAT: | kr.12.43356 |
|---|---|
| Unit Price with VAT: | kr.15.54195 |




