

293660-6 | |
|---|---|
DigiKey Part Number | A120818-ND |
Manufacturer | |
Manufacturer Product Number | 293660-6 |
Description | CONN RING NUT FOR PLUG/RCPT HSG |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Connector Ring Nut For Plug and Receptacle Housings |
Datasheet | Datasheet |
EDA/CAD Models | 293660-6 Models |
Category | For Use With/Related Products Plug and Receptacle Housings |
Manufacturer TE Connectivity AMP Connectors | Specifications 5, 6 and 7 Positions, Cable Dia 10.45mm, Cable Retention |
Series | Material Polyamide (PA), Nylon, Glass Filled |
Packaging Bag | Color Natural |
Part Status Active | Base Product Number |
Accessory Type Ring Nut |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.16000 | kr.7.16 |
| 10 | kr.6.11200 | kr.61.12 |
| 25 | kr.5.72640 | kr.143.16 |
| 50 | kr.5.45240 | kr.272.62 |
| 100 | kr.5.19180 | kr.519.18 |
| 250 | kr.4.86632 | kr.1,216.58 |
| 500 | kr.4.63390 | kr.2,316.95 |
| 1.000 | kr.4.41264 | kr.4,412.64 |
| 2.500 | kr.4.13637 | kr.10,340.93 |
| Unit Price without VAT: | kr.7.16000 |
|---|---|
| Unit Price with VAT: | kr.8.95000 |

