
293657-3 | |
|---|---|
DigiKey Part Number | A123754-ND |
Manufacturer | |
Manufacturer Product Number | 293657-3 |
Description | PIN HSG FREE HANGING M-LINE |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 6 Position Receptacle Housing for Pin Contact Cable/Wire to Cable/Wire or Board Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 293657-3 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Features Keyed |
Series | Housing Color Natural |
Packaging Bulk | Housing Material Polyamide (PA), Nylon, Glass Filled |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Style Cable/Wire to Cable/Wire or Board | Voltage Rating 400V |
Connector Type Receptacle Housing for Pin Contact | Current Rating (Amps) 20A |
Number of Positions 6 | Ingress Protection IP20 |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.7.00050 | kr.10,500.75 |
| Unit Price without VAT: | kr.7.00050 |
|---|---|
| Unit Price with VAT: | kr.8.75063 |











