SSL Connector 2 Position Outlet, Male Pin Board to Cable/Wire 0.146" (3.70mm) Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

293653-1

DigiKey Part Number
A104254-ND
Manufacturer
Manufacturer Product Number
293653-1
Description
CONN SSL OUTLET HDR 2POS 3.7MM
Customer Reference
Detailed Description
SSL Connector 2 Position Outlet, Male Pin Board to Cable/Wire 0.146" (3.70mm) Solder
Datasheet
 Datasheet
EDA/CAD Models
293653-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
TE Connectivity AMP Connectors
Pitch
0.146" (3.70mm)
Series
Features
Board Guide, Keying HV-2
Packaging
Box
Housing Color
White
Part Status
Obsolete
Contact Finish
Tin
Style
Board to Cable/Wire
Operating Temperature
-40°C ~ 120°C
Connector Type
Outlet, Male Pin
Voltage Rating
125V
Number of Positions
2
Current Rating (Amps)
6A
Mounting Type
Through Hole
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.