



293651-3 | |
|---|---|
DigiKey Part Number | A107407-ND |
Manufacturer | |
Manufacturer Product Number | 293651-3 |
Description | CONN SSL DISTRIBUTOR 6POS |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 6 Position Distributor Board to Cable/Wire |
Datasheet | Datasheet |
EDA/CAD Models | 293651-3 Models |
Category | Features Keying LV-2 |
Manufacturer TE Connectivity AMP Connectors | Housing Color White |
Series | Contact Material Copper Alloy |
Packaging Bulk | Housing Material Polyamide (PA6), Nylon 6 |
Part Status Active | Operating Temperature -40°C ~ 120°C |
Style Board to Cable/Wire | Voltage Rating 125V |
Connector Type Distributor | Current Rating (Amps) 7A |
Number of Positions 6 | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.36.65000 | kr.36.65 |
| 10 | kr.31.15500 | kr.311.55 |
| 25 | kr.29.20200 | kr.730.05 |
| 50 | kr.27.80720 | kr.1,390.36 |
| 100 | kr.26.47960 | kr.2,647.96 |
| 300 | kr.24.50453 | kr.7,351.36 |
| 500 | kr.23.63754 | kr.11,818.77 |
| 1.000 | kr.22.51017 | kr.22,510.17 |
| 2.500 | kr.21.10264 | kr.52,756.60 |
| Unit Price without VAT: | kr.36.65000 |
|---|---|
| Unit Price with VAT: | kr.45.81250 |


