

293590-1 | |
|---|---|
DigiKey Part Number | A119514-ND |
Manufacturer | |
Manufacturer Product Number | 293590-1 |
Description | CONN SSL RECEPTACLE 3POS SOLDER |
Customer Reference | |
Detailed Description | SSL Connector 3 Position Receptacle, Male Pins Board to Cable/Wire Solder |
Datasheet | Datasheet |
EDA/CAD Models | 293590-1 Models |
Category | Termination Solder |
Manufacturer TE Connectivity AMP Connectors | Features Keyed |
Series | Housing Color Natural |
Packaging Box | Housing Material Polyamide (PA), Nylon, Glass Filled |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C |
Style Board to Cable/Wire | Voltage Rating 400V |
Connector Type Receptacle, Male Pins | Current Rating (Amps) 8A |
Number of Positions 3 | Ingress Protection IP20 |
Mounting Type Through Hole | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | kr.6.98161 | kr.11,170.58 |
| Unit Price without VAT: | kr.6.98161 |
|---|---|
| Unit Price with VAT: | kr.8.72701 |

