

293470-1 | |
|---|---|
DigiKey Part Number | A119632-ND |
Manufacturer | |
Manufacturer Product Number | 293470-1 |
Description | CONN CONTACT LOCK FOR CONTACTS |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Connector Contact Lock, Positioner For Contacts |
Datasheet | Datasheet |
EDA/CAD Models | 293470-1 Models |
Category | For Use With/Related Products Contacts |
Manufacturer TE Connectivity AMP Connectors | Specifications 3 Positions |
Series | Material Polyamide (PA), Nylon, Glass Filled |
Packaging Bulk | Color Natural |
Part Status Active | Base Product Number |
Accessory Type Contact Lock, Positioner |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.81411 | kr.9,070.55 |
| Unit Price without VAT: | kr.1.81411 |
|---|---|
| Unit Price with VAT: | kr.2.26764 |











