

293468-1 | |
|---|---|
DigiKey Part Number | A116648-ND |
Manufacturer | |
Manufacturer Product Number | 293468-1 |
Description | CONN SSL PLUG HSG 3POS CRIMP |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 3 Position Plug Housing for Socket Contact Cable/Wire to Cable/Wire or Board Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 293468-1 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Features Keyed |
Series | Housing Color Natural |
Packaging Bulk | Housing Material Polyamide (PA), Nylon, Glass Filled |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Style Cable/Wire to Cable/Wire or Board | Voltage Rating 400V |
Connector Type Plug Housing for Socket Contact | Current Rating (Amps) 16A, 20A |
Number of Positions 3 | Ingress Protection IP20 |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.400 | kr.4.70978 | kr.11,303.47 |
| Unit Price without VAT: | kr.4.70978 |
|---|---|
| Unit Price with VAT: | kr.5.88723 |

