
293266-2 | |
|---|---|
DigiKey Part Number | 293266-2-ND |
Manufacturer | |
Manufacturer Product Number | 293266-2 |
Description | 32+8POS MQS HEADER ASSY |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | 40 Position Rectangular Header Connector Solder Tin |
Datasheet | Datasheet |
EDA/CAD Models | 293266-2 Models |
Category | Number of Positions 40 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Cable Termination Solder |
Part Status Active | Features Mounting Flange |
Connector Type Header | Contact Finish Tin |
Contact Type Male Pin | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.360 | kr.181.10795 | kr.608,522.71 |
| Unit Price without VAT: | kr.181.10795 |
|---|---|
| Unit Price with VAT: | kr.226.38494 |

