



292303-9 | |
|---|---|
DigiKey Part Number | A108853TR-ND - Tape & Reel (TR) A108853CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 292303-9 |
Description | CONN RCPT USB2.0 TYPEA 4P SMD RA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 292303-9 Models |
Category | Operating Temperature -55°C ~ 85°C |
Manufacturer TE Connectivity AMP Connectors | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current Rating (Amps) 1A per Contact |
Part Status Active | Voltage - Rated 30VAC |
Connector Type USB-A (USB TYPE-A) | Mating Cycles 1500 |
Number of Contacts 4 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold or Gold-Palladium |
Specifications USB 2.0 | Shell/Shielding Material Steel, Stainless |
Mounting Type Surface Mount, Right Angle | Material Flammability Rating UL94 V-0 |
Mounting Feature Horizontal | Insulation Color Natural |
Termination Solder | Base Product Number |
Features Board Guide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.37000 | kr.21.37 |
| 10 | kr.18.17000 | kr.181.70 |
| 25 | kr.17.02920 | kr.425.73 |
| 50 | kr.16.21640 | kr.810.82 |
| 100 | kr.15.44170 | kr.1,544.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr.14.57523 | kr.4,372.57 |
| 600 | kr.13.87973 | kr.8,327.84 |
| 900 | kr.13.48849 | kr.12,139.64 |
| 1.500 | kr.13.01129 | kr.19,516.94 |
| 2.100 | kr.12.70630 | kr.26,683.23 |
| 3.000 | kr.12.39090 | kr.37,172.70 |
| Unit Price without VAT: | kr.21.37000 |
|---|---|
| Unit Price with VAT: | kr.26.71250 |




