
292303-2 | |
|---|---|
DigiKey Part Number | A105221-ND |
Manufacturer | |
Manufacturer Product Number | 292303-2 |
Description | CONN RCPT USB2.0 TYPEA 4POS R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 292303-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A) | |
Number of Contacts | 4 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Lock | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A per Contact | |
Voltage - Rated | 30VAC | |
Mating Cycles | 1500 | |
Shielding | Shielded | |
Contact Finish | Gold or Gold-Palladium | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.09000 | kr.14.09 |
| 10 | kr.11.95100 | kr.119.51 |
| 30 | kr.11.06000 | kr.331.80 |
| 60 | kr.10.53117 | kr.631.87 |
| 120 | kr.10.02825 | kr.1,203.39 |
| 270 | kr.9.46993 | kr.2,556.88 |
| 510 | kr.9.05433 | kr.4,617.71 |
| 1.020 | kr.8.62222 | kr.8,794.66 |
| 2.520 | kr.8.08948 | kr.20,385.49 |
| Unit Price without VAT: | kr.14.09000 |
|---|---|
| Unit Price with VAT: | kr.17.61250 |






