
1364491-1 | |
|---|---|
DigiKey Part Number | 1364491-1-ND |
Manufacturer | |
Manufacturer Product Number | 1364491-1 |
Description | CONN RCPT 26POS R/A SOLDER |
Customer Reference | |
Detailed Description | 26 Position Receptacle Connector Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole, Right Angle |
Series | Termination Solder |
Packaging Bulk | Flange Feature Housing/Shell (2-56) |
Part Status Obsolete | Features Shielded |
Connector Style Outer Shroud Contacts | Contact Finish Gold |
Connector Type Receptacle | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions 26 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6364491-1 | TE Connectivity AMP Connectors | 0 | 6364491-1-ND | kr.25.21448 | Direct |

