
292272-5 | |
|---|---|
DigiKey Part Number | 17-292272-5-ND |
Manufacturer | |
Manufacturer Product Number | 292272-5 |
Description | S/R POST HDR ASSY V DIP AU-PL. 5 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 5 position 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 292272-5 Models |
Category | Fastening Type Detent Lock |
Mfr | Contact Length - Mating 0.094" (2.40mm) |
Series | Contact Length - Post 0.118" (3.00mm) |
Packaging Tray | Overall Contact Length 0.307" (7.80mm) |
Part Status Active | Insulation Height 0.272" (6.91mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA), Nylon |
Number of Rows 1 | Operating Temperature -30°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Gray |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) Varies by Wire Gauge |
Mounting Type | Voltage Rating 50VAC/DC |
Termination Kinked Pin, Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 54.000 | kr.2.72744 | kr.147,281.76 |
| Unit Price without VAT: | kr.2.72744 |
|---|---|
| Unit Price with VAT: | kr.3.40930 |

