
292271-4 | |
|---|---|
DigiKey Part Number | 17-292271-4-ND |
Manufacturer | |
Manufacturer Product Number | 292271-4 |
Description | MT REC ASSY AU-PL. 4P GRAY |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Fastening Type Push-Pull |
Series | Cable Termination IDC |
Packaging Bag | Wire Type Discrete or Ribbon Cable |
Part Status Active | Wire Gauge 26-28 AWG |
Connector Type Receptacle | Contact Finish Gold |
Contact Type Female Socket | Contact Finish Thickness 15.0µin (0.38µm) |
Number of Positions 4 | Color Blue |
Pitch 0.059" (1.50mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.2.65885 | kr.53,177.00 |
| Unit Price without VAT: | kr.2.65885 |
|---|---|
| Unit Price with VAT: | kr.3.32356 |

